74LVC245APW,118
Transceiver, 74LVC245, 1.65 V to 3.6 V, TSSOP-20
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74LVC245APW,118
Secondary Manufacturer Part#: 74LVC245APW,118
- RoHS 10 Compliant
- Tariff Charges
The 74LVC245A is 8bit transceivers featuring non-inverting 3-state bus compatible outputs in both send and receive directions. Inputs can be driven from either 3.3V or 5V devices. When disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.
- CMOS low-power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard
- 5V Tolerant inputs/outputs for interfacing with 5V logic
- High-impedance when VCC = 0V
- Inputs accept voltages up to 5.5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Transceiver | ||
| 74LVC245 | ||
| 74245 | ||
| 74LVC | ||
| 1 Element | ||
| 8bit | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |