PDP SEO Portlet

74LVC244APW,118

Buffer / Line Driver, 74LVC244, 1.65 V to 3.6 V, TSSOP-20

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC244APW,118
Secondary Manufacturer Part#: 74LVC244APW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC244APW,118 is an octal non-inverting Buffer/Line Driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Schmitt-trigger action at all inputs makes the circuit highly tolerant for slower input rise and fall times. Inputs can be driven from either 3.3/5V devices. In 3-state operation, outputs can handle 5V. These features allow the use of this device as translators in a mixed 3.3 and 5V environment. The 74LVCH244A bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.

  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard
  • 5V Tolerant inputs/outputs for interfacing with 5V logic
  • High-impedance when VCC = 0V
  • Inputs accept voltages up to 5.5V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74LVC244
74244
74LVC
2 Element
8bit
20
125 °C
-40 °C
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  80000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14129
5000+
$0.13778
10000+
$0.13581
20000+
$0.13383
40000+
$0.13187