PDP SEO Portlet

74LVC244ABQ,115

Buffer / Line Driver, 74LVC244, 2 Element, 1.2 V to 3.6 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC244ABQ,115
Secondary Manufacturer Part#: 74LVC244ABQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC244A; 74LVCH244A is an octal non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs. A HIGH on output enable causes the outputs to assume a high-impedance OFF-state. Schmitt-trigger action at all inputs makes the circuit highly tolerant for slower input rise and fall times. Inputs can be driven from either 3.3 V or 5.0 V devices. In 3-state operation, outputs can handle 5 V. These features allow the use of these devices as translators in a mixed 3.3 V and 5 V environment. The 74LVCH244A bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance when VCC = 0 V
  • Bus hold on all data inputs (74LVCH244A only)

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Buffer / Line Driver
74LVC244
74244
74LVC
2 Element
8bit
20
125 °C
-40 °C
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.17043
18000+
$0.1662
36000+
$0.16383
72000+
$0.16143
144000+
$0.15907