PDP SEO Portlet

74LVC1T45GW,125

Transceiver, 74LVC145, 1.2 V to 5.5 V, SOT-363-6

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1T45GW,125
Secondary Manufacturer Part#: 74LVC1T45GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1T45GW is a dual supply Translating Transceiver with 3-state outputs that enable bidirectional level translation. It features two 1-bit input-output ports, a direction control input (DIR) and dual supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 1.2 and 5.5V making the device suitable for translating between any of the low voltage nodes. Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A port and B port are in the high-impedance OFF-state. Active bus hold circuitry in the 74LVCH1T45 holds unused or floating data inputs at a valid logic level.

  • High noise immunity
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standards
  • Suspend mode
  • 16µA Maximum ICC low power consumption
  • Inputs accept voltages up to 5.5V
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • ±24mA Output drive

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Translating, Bidirectional
74LVC1T45
741T45
74LVC
1 Element
1bit
6
125 °C
-40 °C
5.5 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.229
6000+
$0.21984
12000+
$0.20496
24000+
$0.20038
48000+
$0.19122