74LVC1T45GM-Q100X
Transceiver, Translating, 1 Input, 8.2 ns, 1.2 V to 5.5 V, 6 Pins, XSON
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 74LVC1T45GM-Q100X
Secondary Manufacturer Part#: 74LVC1T45GM-Q100X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| LVC | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 10.6@1.2V ns | ||
| 8 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3, 3.6 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 6XSON | ||
| 6 | ||
| 1 x 1.45 x 0.46 mm | ||
| No | ||
| Automotive | ||
| XSON | ||
| CMOS/LVTTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |