PDP SEO Portlet

74LVC1GU04GX,125

Inverter, Single, 1 Input, 5 Pins, X2SON, 74LVC1GU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1GU04GX,125
Secondary Manufacturer Part#: 74LVC1GU04GX,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1GU04 is a single unbuffered inverter. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Input accepts voltages up to 5 V
  • Multiple package options
  • Specified from –40 °C to +85 °C and –40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
LVC
32 mA
5.5 V
200 uA
1.65 V
MSL 1 - Unlimited
1
-40 to 125 °C
5
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: