PDP SEO Portlet

74LVC1GU04GW-Q100H

Inverter, Single, 1 Input, 5 Pins, TSSOP, 74LVC1GU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1GU04GW-Q100H
Secondary Manufacturer Part#: 74LVC1GU04GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1GU04-Q100 is a single unbuffered inverter. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Input accepts voltages up to 5 V

Technical Attributes

Find Similar Parts

Description Value
Tin
Inverter
260
-32 mA
1.7(Typ)@1.8V|1.3(Typ)@2.5V|1.7(Typ)@2.7V|1.6(Typ)@3.3V|1.3(Typ)@5V ns
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
5TSSOP
5
2.25(Max) x 1.35(Max) x 1(Max)
No
Automotive
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: