PDP SEO Portlet

74LVC1GU04GM,115

Inverter, Single, 1 Input, 6 Pins, XSON, 74LVC1GU04

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVC1GU04GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Input accepts voltages up to 5 V
  • Multiple package options
  • Specified from –40 °C to +85 °C and –40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
6 Pins
1 Element
32 mA
-40 °C
1.65 V
5.5 V
null
XSON
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
Need More?
USD $:
$ 0.06202
15000+
$0.06202
30000+
$0.05656
60000+
$0.05575
120000+
$0.05494
240000+
$0.05413
SubTotal:
$930.30