PDP SEO Portlet

74LVC1G80GW,125

Flip Flop, 74LVC1G80, D, 6 ns, 400 MHz, 32 mA, 5 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVC1G80GW,125
Secondary Manufacturer Part#: 74LVC1G80GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
D-Type
260
-32 mA
2.5@2.7V|2.4@3.3V|1.8@5V ns
0.0001 mA
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
5TSSOP
5
Inverting
2.25 x 1.35 x 1 mm
50 pF
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.08871
42000+
$0.08651
84000+
$0.08528
168000+
$0.08403
336000+
$0.0828