PDP SEO Portlet

74LVC1G80GV,125

Flip-Flop, Inverted, Positive Edge, 74LVC1G80, D, 400 MHz, 50 mA, SC-74A

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVC1G80GV,125
Secondary Manufacturer Part#: 74LVC1G80GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G80GV,125 is a single positive-edge triggered D-type flip-flop. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and its complement will appear at the Q output. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 1.65V to 5.5V
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • CMOS low power dissipation, direct interface with TTL levels
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 250mA, complies with JEDEC standard
  • Input leakage current is ±0.1µA typ at (VI = 5.5V or GND; VCC = 0V to 5.5V, Tamb = -40°C to +85°C)
  • Supply current is 0.1µA typ at (VI = 5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A,Tamb = -40°C to +85°C)
  • Input capacitance is 5pF typical at (VCC = 3.3V; VI = GND to VCC, Tamb = -40°C to +85°C)
  • Propagation delay is 3.4ns typ at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C, 5-lead SC-74A package

Technical Attributes

Find Similar Parts

Description Value
Tin
D-Type
260
-32 mA
2.5@2.7V|2.4@3.3V|1.8@5V ns
0.0001 mA
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
5TSOP
5
Inverting
3.1 x 1.7 x 1 mm
50 pF
No
TSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05929
6000+
$0.05782
12000+
$0.05699
24000+
$0.05616
48000+
$0.05533