PDP SEO Portlet

74LVC1G74GT,115

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVC1G74GT,115
Secondary Manufacturer Part#: 74LVC1G74GT,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
LVC
D-Type
260
-32 mA
3.5@3.3V|2.5@5V ns
0.0001 mA
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 125 °C
Differential
8XSON
8
Inverting|Non-Inverting
2 x 1.05 x 0.46 mm
50 pF
No
Set, Reset
XSON
Positive-Edge
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: