PDP SEO Portlet

74LVC1G74GT-Q100X

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVC1G74GT-Q100X
Secondary Manufacturer Part#: 74LVC1G74GT-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
LVC
D-Type
260 °C
-32 mA
7.1@2.7V ns
4 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 125 °C
Differential
8XSON
8
Non-Inverting
1 x 1.95 x 0.46 mm
50 pF
No
Automotive
Set, Reset
XSON
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: