PDP SEO Portlet

74LVC1G74DC-Q100H

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVC1G74DC-Q100H
Secondary Manufacturer Part#: 74LVC1G74DC-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
D
280 MHz
VSSOP
Complementary
Single-Ended
LVC
74LVC1G74
D-Type
741G74
74LVC
-32 mA
3.5@3.3V|2.5@5V ns
0.0001 mA
Surface Mount
8
1
1
1
1
0
-40 to 125 °C
125 °C
-40 °C
32 mA
Differential
8VSSOP
8
Inverting|Non-Inverting
2.1 x 2.4 x 0.85 mm
4.1 ns
50 pF
AEC-Q100
No
Set, Reset
VSSOP
5.5 V
1.65 V
Positive Edge
Positive-Edge
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24357
6000+
$0.23753
12000+
$0.23414
24000+
$0.23072
48000+
$0.22733