PDP SEO Portlet

74LVC1G66GW,125

Bilateral Switch, 1 Channel, SPST-NO, 1.65 V to 5.5 V, 5 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G66GW,125
Secondary Manufacturer Part#: 74LVC1G66GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G66GW is a single-pole single-throw (SPST) bilateral Analog Switch has two input/output terminals (Y and Z) and an active HIGH enable input pin (E). When E is LOW, the analog switch is turned off. Schmitt-trigger action at the enable input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 to 5.5V.

  • Very low ON resistance
  • ESD Protection
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3V

Technical Attributes

Find Similar Parts

Description Value
Single SPST
TSSOP
Bilateral Switch
Surface Mount
Tin
260
195@1.95V Ohm
Surface Mount
MSL 1 - Unlimited
1
5
130 O
34 O
0.2@5.5V
1.5 V
-40 to 125 °C
125 °C
-40 °C
5TSSOP
5
Single Supply
2.25 x 1.35 x 1 mm
LVC Series
No
TSSOP
1.65V to 5.5V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05929
6000+
$0.05782
12000+
$0.05699
24000+
$0.05616
48000+
$0.05533