PDP SEO Portlet

74LVC1G57GW,125

Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G57GW,125
Secondary Manufacturer Part#: 74LVC1G57GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G57GW,125 is a configurable multiple function gate with schmitt-trigger inputs. This device can be configured as any of the following logic functions AND, OR, NAND, NOR, XNOR, inverter and buffer; using the 3-bit input. All inputs can be connected directly to VCC or GND. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 1.65V to 5.5V, complies with JEDEC standard
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • CMOS low power dissipation, latch-up performance exceeds 250mA
  • Direct interface with TTL levels, IOFF circuitry provides partial power-down mode operation
  • Input leakage current is ±0.1µA typ at (VI= 5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
  • Supply current is 0.1µA typ at (VI=5.5V or GND; IO = 0A;VCC = 1.65V to 5.5V, -40°C to +85°C)
  • Input capacitance is 2.5pF typical at (-40°C to +85°C)
  • Propagation delay is 6ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP6 package

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
Multi Function
260
4.2@2.7V|3.8@3V to 3.6V|3@4.5V to 5.5V ns
200 uA
Surface Mount
MSL 1 - Unlimited
0
1
-40 to 125 °C
6TSSOP
6
2.2 x 1.35 x 1 mm
No
TSSOP
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
18000+
$0.075
36000+
$0.07314
72000+
$0.0721
144000+
$0.07104
288000+
$0.07