74LVC1G53DP,125
Analog Multiplexer Single 2:1 8-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LVC1G53DP,125
Secondary Manufacturer Part#: 74LVC1G53DP,125
- RoHS 10 Compliant
- Tariff Charges
The 74LVC1G53DP is an Analog Multiplexer/Demultiplexer with a digital select input (S), two independent inputs/outputs (Y0 and Y1), a common input/output (Z) and an active low enable input (E). When pin E is HIGH, the switch is turned off. Schmitt trigger action at the select and enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 to 5.5V. The 74LVC1G53 is a low-power, low-voltage, high-speed, Si-gate CMOS device.
- Very low ON resistance - 7.5O, 6.5O, 6O (typical) at VCC = 2.7V, 3.3V, 5V respectively
- Switch current capability of 32mA
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Latch-up performance meets requirements of JESD 78 Class I
- ESD protection - HBM JESD22-A114F 2000V, MM JESD22-A115-A 200V, CDM JESD22-C101E 1000V
- Control inputs accept voltages up to 5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 2:1 | ||
| TSSOP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 195@1.95V Ohm | ||
| 6.7@1.95V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:1, 1:2 | ||
| 1 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| 130 O | ||
| 34 O | ||
| 0.04@5.5V | ||
| 5.5, 1.65 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8TSSOP | ||
| 8 | ||
| Single Supply | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 1.65V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |