74LVC1G384GM,115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| XSON | ||
| Bilateral Switch | ||
| Surface Mount | ||
| Tin | ||
| 260 | ||
| 195@1.95V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 130 O | ||
| 34 O | ||
| 0.2@5.5V | ||
| 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6XSON | ||
| 6 | ||
| Single Supply | ||
| 1.5 x 1.05 x 0.46 mm | ||
| No | ||
| XSON | ||
| 1.65V to 5.5V | ||
| SPST - NC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |