PDP SEO Portlet

74LVC1G332GW,125

Logic IC, OR Gate, Single, 3 Inputs, 6 Pins, SC-88, 74LVC1G332

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G332GW,125
Secondary Manufacturer Part#: 74LVC1G332GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G332GW,125 is a single 3-input OR gate. This device inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 1.65V to 5.5V
  • High noise immunity, overvoltage tolerant inputs to 5.5V
  • CMOS low power dissipation, direct interface with TTL levels
  • OFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 250mA
  • Input leakage current is ±0.1µA typ at (VCC = 0V to 5.5V;VI = 5.5V or GND, -40°C to +85°C)
  • Supply current is 0.1µA typ at (VCC = 1.65V to 5.5V;VI = VCC or GND;IO = 0A, -40°C to +85°C)
  • Input capacitance is 3pF typical at (VCC = 3.3V;VI = GND to VCC, -40°C to +85°C)
  • Propagation delay is 4.7ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C, TSSOP6 package

Technical Attributes

Find Similar Parts

Description Value
Tin
OR
260
3@2.7V|2.6@3.3V|1.9@5V ns
200 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
6TSSOP
6
2.2 x 1.35 x 1 mm
No
TSSOP
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1948
6000+
$0.18701
12000+
$0.17435
24000+
$0.17045
48000+
$0.16266