PDP SEO Portlet

74LVC1G3157GW,125

Analog Multiplexer Single 2:1 6-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G3157GW,125
Secondary Manufacturer Part#: 74LVC1G3157GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G3157 provides one analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1) and a common input/output (Z). Schmitt trigger action at the select input makes the circuit tolerant of slower inpu

  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 ? (typical) at VCC = 2.7 V
    • 6.5 ? (typical) at VCC = 3.3 V
    • 6 ? (typical) at VCC = 5 V
  • Swit

Technical Attributes

Find Similar Parts

Description Value
Single 2:1
Tin
260
195@1.95V Ohm
8.7@1.95V ns
Surface Mount
MSL 1 - Unlimited
2
1
0.04@5.5V
5.5, 1.65 V
-40 to 125 °C
6TSSOP
6
Single
2.2 x 1.35 x 1 mm
No
TSSOP
1.65V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  633000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13857
6000+
$0.13514
12000+
$0.1332
24000+
$0.13126
48000+
$0.12933