PDP SEO Portlet

74LVC1G3157GV,125

Multiplexer, Analogue, 1:2, 1.65V to 5.5V, -40 °C to 125 °C, TSOP-6

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G3157GV,125
Secondary Manufacturer Part#: 74LVC1G3157GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G3157GV,125 is a 2-channel analogue multiplexer/demultiplexer. The single-pole double-throw analogue switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translators in mixed 3.3V and 5V environments Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 1.65V to 5.5V
  • Break-before-make switching, high noise immunity
  • CMOS low power dissipation, TTL interface compatibility at 3.3V
  • Latch-up performance meets requirements of JESD 78 Class I
  • Overvoltage tolerant control inputs to 5.5V
  • Supply current is 0.1µA typ at (VI= 5.5V or GND;VSW = GND or VCC;VCC = 1.65V to 5.5V)
  • Input capacitance is 2.5pF typical at (-40°C to +85°C)
  • ON resistance (rail) is 8.2 ohm typ at (ISW = 4mA; VCC = 1.65V to 1.95V)
  • Input leakage current is ±0.1µA typical at (pin S;VI= 5.5V or GND;VCC = 0V to 5.5V)
  • Operating temperature range from -40°C to +125°C, TSOP6 package

Technical Attributes

Find Similar Parts

Description Value
Single 2:1
SC-74
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Tin
260
195@1.95V Ohm
8.7@1.95V ns
Surface Mount
MSL 1 - Unlimited
2:1, 1:2
1
6
2
1
130 O
34 O
0.04@5.5V
5.5, 2.7 V
-40 to 125 °C
125 °C
-40 °C
6TSOP
6
Single Supply
3.1 x 1.7 x 1 mm
LVC Series
No
TSOP
1.65V to 5.5V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: