PDP SEO Portlet

74LVC1G19GW-Q100H

1-to-2 Line Decoder / Demultiplexer, 74LVC, 2 Outputs, 1.65 V to 5.5 V, 6 Pins, TSSOP

Manufacturer:Nexperia
Product Category: ICs, Logic, Decoders / Encoders
Avnet Manufacturer Part #: 74LVC1G19GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G19-Q100 is a 1-of-2 decoder/demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E) input signal is LOW. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Wide supply voltage range from 1.65 V to 5.5 V ? 5 V tolerant inputs for interfacing with 5 V logic ? High noise immunity ? Complies with JEDEC standard: ? JESD8-7 (1.65 V to 1.95 V) ? JESD8-5 (2.3 V to 2.7 V) ? JESD8B/JESD36 (2.7 V to 3.6 V) ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?) ? ?24 mA output drive (VCC = 3.0 V) ? CMOS low power consumption ? Latch-up performance exceeds 250 mA ? Direct interface with TTL levels ? Inputs accept voltages up to 5 V

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
1.65 V
5.5 V
null
null
null
null
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
Need More?
USD $:
$ 0.06174
15000+
$0.06174
30000+
$0.06142
60000+
$0.06111
120000+
$0.0608
240000+
$0.06048
SubTotal:
$926.10