PDP SEO Portlet

74LVC1G18GW,125

Demultiplexer, Non Inverting, LVC Family, 1 Channels, 1:2, 1.65 V to 5.5 V, SC-88-6

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G18GW,125
Secondary Manufacturer Part#: 74LVC1G18GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G18GW is a 1-of-2 Non-inverting Demultiplexer with 3-state deselected output. The device buffers the data on input pin A and passes it either to output 1Y or 2Y, depending on whether the state of the select input (pin S) is low or high. Input can be driven from either 3.3 or 5V devices. These features allow the use of these devices in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • High noise immunity
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Latch-up performance exceeds 250mA

Technical Attributes

Find Similar Parts

Description Value
1-of-2
Tin
LVC
Demultiplexer
260
-32 mA
32 mA
5.5 V
3.2@2.7V|3@3.3V|2.3@5V ns
0.04 mA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
2
1
1
0
-40 to 125 °C
3-State
6TSSOP
6
Non-Inverting
2.2 x 1.35 x 1 mm
50 pF
No
TSSOP
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1656
6000+
$0.15898
12000+
$0.14821
24000+
$0.1449
48000+
$0.13828