PDP SEO Portlet

74LVC1G157GV-Q100H

Multiplexer, 74LVC, 1 Channel, 2:1, 1.65 V to 5.5 V, 6 Pins, TSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G157GV-Q100H
Secondary Manufacturer Part#: 74LVC1G157GV-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G157GV-Q100H is a single 2-input Multiplexer which select data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt-trigger action at all inputs makes the circuit highly tolerant to slower input rise and fall times.

  • High noise immunity
  • ±24mA Output drive
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5V
  • ESD protection

Technical Attributes

Find Similar Parts

Description Value
1 x 2:1
Tin
LVC
Multiplexer
260
-32 mA
32 mA
5.5 V
13@1.65 to 1.95V|7.6@2.3 to 2.7V|6.3@3 to 3.6V|5@4.5 to 5.5V ns
1.65 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
6SC-74
6
3.1(Max) x 1.7(Max) x 1(Max)
No
SC-74

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: