PDP SEO Portlet

74LVC1G126GV,125

Buffer / Line Driver, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 5 Pins, TSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G126GV,125
Secondary Manufacturer Part#: 74LVC1G126GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G126GV,125 is a single bus buffer/line driver with a 3-state output. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V.

  • Wide supply voltage range from 1.65V to 5.5V
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • CMOS low power dissipation, IOFF circuitry provides partial power-down mode operation
  • ±24mA output drive (VCC = 3V), latch-up performance exceeds 250mA
  • Direct interface with TTL levels, input leakage current is ±0.1µA typical
  • Supply current is 0.1µA typ at (VI = 5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A,Tamb = -40°C to +85°C)
  • Input capacitance is 5pF typical at (Tamb = -40°C to +85°C)
  • Propagation delay is 3ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • 5-lead SC-74A package

Technical Attributes

Find Similar Parts

Description Value
TSOP
Buffer / Line Driver
74LVC1G126
741G126
74LVC
1 Element
1bit
5
125 °C
-40 °C
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  45000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0798
6000+
$0.07661
12000+
$0.07142
24000+
$0.06982
48000+
$0.06663