PDP SEO Portlet

74LVC1G125GW,125

Buffer / Line Driver, 74LVC1G125, 1.65 V to 5.5 V, TSSOP-5

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G125GW,125
Secondary Manufacturer Part#: 74LVC1G125GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G125GW,125 is a non-inverting buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A high-level at pin OE causes the output to assume a high-impedance off-state. The input can be driven from either 3.3 or 5V devices. This feature allows the use of this device in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • High noise immunity
  • ±24mA Output drive (VCC=3V)
  • CMOS Low power consumption
  • Inputs accept voltages up to 5V
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Complies with JEDEC standard

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74LVC1G125
741G125
74LVC
1 Element
1bit
5
125 °C
-40 °C
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  135000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.057
6000+
$0.05559
12000+
$0.05479
24000+
$0.05399
48000+
$0.0532