PDP SEO Portlet

74LVC1G125GV,125

Bus Buffer/Line Driver, 74LVC Family, 1.65 V to 5.5 V Supply, -40 °C to 125 °C, SC-74A-5

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G125GV,125
Secondary Manufacturer Part#: 74LVC1G125GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G125GV,125 is a single buffer/line driver with 3-state output. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

  • Wide supply voltage range from 1.65V to 5.5V
  • Overvoltage tolerant inputs to 5.5V, direct interface with TTL levels
  • High noise immunity, CMOS low power consumption
  • IOFF circuitry provides partial power-down mode operation
  • Input transition rise and fall rate is 20ns/V max at VCC = 1.65V to 2.7V
  • Input leakage current is ±0.1µA typ at VCC = 0V to 5.5V; VI = 5.5V or GND, Tamb = -40 °C to +85 °C
  • Propagation delay is 10.5ns max at -40°C to +125°C, VCC = 1.65V to 1.95V
  • Total power dissipation is 250mW max at Tamb = -40°C to +125°C
  • SC-74A package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
TSOP
Buffer / Line Driver
74LVC1G125
741G125
74LVC
1 Element
1bit
5
125 °C
-40 °C
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: