PDP SEO Portlet

74LVC1G123GS,115

Multivibrator, Retriggerable Monostable, 74LVC1G123, 7.2 ns, 32 mA, 1.65 V to 5.5 V, 8 Pins, XSON

Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74LVC1G123GS,115
Secondary Manufacturer Part#: 74LVC1G123GS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G123 is a single retriggerable monostable multivibrator with Schmitt trigger inputs. Output pulse width is controlled by three methods: The basic pulse is programmed by selection of an external resistor (REXT) and capacitor (CEXT). Once triggered, the basic output pulse width may be extended by retriggering the gated active LOW-going edge input (A) or the active HIGH-going edge input (B). By repeating this process, the output pulse period (Q = HIGH) can be made as long as desired. Alternatively an output delay can be terminated at any time by a LOW-going edge on input CLR, which also inhibits the triggering. An internal connection from CLR to the input gates makes it possible to trigger the circuit by a HIGH-going signal at input CLR. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V and 5 V environment. Schmitt-trigger inputs, makes the circuit highly tolerant to slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt trigger on all inputs
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • Power-on-reset on outputs
  • Latch-up performance exceeds 100 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
LVC
Monostable Multivibrator
-32 mA
32 mA
11.4@2.7V|10.3@3V to 3.6V|7.2@4.5V to 5.5V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
1
1.8, 2.5, 3.3, 5 V
8XSON
8
1.35 x 1 x 0.31 mm
No
XSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  60000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05371
10000+
$0.05238
20000+
$0.05163
40000+
$0.05088
80000+
$0.05059