74LVC1G123GF,115
Manufacturer:Nexperia
Product Category:
Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74LVC1G123GF,115
Secondary Manufacturer Part#: 74LVC1G123GF,115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LVC | ||
| Monostable Multivibrator | ||
| -32 mA | ||
| 32 mA | ||
| 11.4@2.7V|10.3@3V to 3.6V|7.2@4.5V to 5.5V ns | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3, 3.6 V | ||
| 8XSON | ||
| 8 | ||
| 1.35 x 1 x 0.46 mm | ||
| No | ||
| XSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |