PDP SEO Portlet

74LVC1G08GW,125

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74LVC1G08

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G08GW,125
Secondary Manufacturer Part#: 74LVC1G08GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G08GW is a single 2-input AND Gate with inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • High noise immunity
  • Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
  • ±24mA Output drive (VCC = 3V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5V
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
AND
260 °C
-32 mA
32 mA
5.5@4.5V to 5.5V ns
200 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
1.65 to 5.5 V
-40 to 125 °C
5TSSOP
5
2.25 x 1.35 x 1 mm mm
No
Extended Industrial
TSSOP
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0666
6000+
$0.06394
12000+
$0.05961
24000+
$0.05828
48000+
$0.05561