PDP SEO Portlet

74LVC1G07GV-Q100H

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G07GV-Q100H
Secondary Manufacturer Part#: 74LVC1G07GV-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
LVC
Buffer/Driver
260
32 mA
5.5 V
2.6@1.65V to 1.95V|1.7@2.3V to 2.7V|2.3@2.7V|2.2@3V to 3.6V|1.6V@4.5V to 5.5V ns
200 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
-40 to 125 °C
Open Drain
5
Non-Inverting
3.1(Max) x 1.7(Max) x 1(Max)
50 pF
No
Automotive
TSOP
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: