74LVC1G04GX4Z
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G04GX4Z
Secondary Manufacturer Part#: 74LVC1G04GX4Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Inverter | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 7@2.7V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 2.7, 5.5 V | ||
| -40 to 125 °C | ||
| 4X2SON | ||
| 4 | ||
| 0.6 x 0.6 x 0.3 mm | ||
| No | ||
| Extended Industrial | ||
| X2-SON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |