74LVC1G04GS,132
Inverter, Single, 1 Input, 6 Pins, XSON, 74LVC1G04
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G04GS,132
Secondary Manufacturer Part#: 74LVC1G04GS,132
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Inverter | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 9.5@1.65V to 1.95V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 4.5, 5.5 V | ||
| -40 to 125 °C | ||
| 6XSON | ||
| 6 | ||
| 1 x 1 x 0.31(Max) mm | ||
| No | ||
| Extended Industrial | ||
| XSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |