PDP SEO Portlet

74LVC1G02GN,132

NOR Gate 1-Element 2-IN CMOS 6-Pin XSON

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G02GN,132
Secondary Manufacturer Part#: 74LVC1G02GN,132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G02 provides the single 2-input NOR function. Input can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Wide supply voltage range from 1.65 V to 5.5 V ? High noise immunity ? Complies with JEDEC standard: ? JESD8-7 (1.65 V to 1.95 V) ? JESD8-5 (2.3 V to 2.7 V) ? JESD8-B/JESD36 (2.7 V to 3.6 V) ? ?24 mA output drive (VCC = 3.0 V) ? CMOS low power consumption ? Latch-up performance exceeds 250 mA ? Direct interface with TTL levels ? Inputs accept voltages up to 5 V ? Multiple package options ? ESD protection: ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? Specified from ?40 ?C to +85 ?C and ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
Tin
260
2.5@2.7V|2.1@3.3V|1.7@5V ns
200 uA
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
6XSON
6
1 x 0.9 x 0.31 mm
No
XSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: