PDP SEO Portlet

74LVC163PW,118

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74LVC163PW,118
Secondary Manufacturer Part#: 74LVC163PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
LVC
Counter
260
4@2.7V|3.8@3.3V ns
Surface Mount
MSL 1 - Unlimited
2
4
4
1
0
4
-40 to 125 °C
UP Counter
16TSSOP
Yes
16
Synchronous
5.1 x 4.5 x 0.95 mm
50 pF
No
Synchronous
TSSOP
Yes
Positive-Edge
Binary
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.333
5000+
$0.32474
10000+
$0.3201
20000+
$0.31543
40000+
$0.3108