PDP SEO Portlet

74LVC16374ADGG,118

Flip Flop, 74LVC16374A, D, 7 ns, 300 MHz, 24 mA, 48 Pins, TSSOP

Manufacturer:Nexperia
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: 74LVC16374ADGG,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Multibyte flow-through standard pinout architecture
  • Low inductance multiple supply pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • All data inputs have bus hold (74LVCH16374A only)
  • High-impedance outputs when VCC = 0 V

Technical Attributes

Find Similar Parts

Description Value
7 ns
48 Pins
300 MHz
24 mA
-40 °C
1.2 V
3.6 V
null
null
null
TSSOP
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.38643
2000+
$0.38643
4000+
$0.37685
8000+
$0.37146
16000+
$0.36604
32000+
$0.36067
SubTotal:
$772.86