PDP SEO Portlet

74LVC16245AEV-Q10Y

Transceiver, Non Inverting, 74LVC16245, 2 Element, 1.2 V to 3.6 V, 56 Pins, VFBGA

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC16245AEV-Q10Y
Secondary Manufacturer Part#: 74LVC16245AEV-Q10Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC16245A; 74LVCH16245A are 16-bit transceivers featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The device features two output enable inputs for easy cascading and two send/receive (nDIR) inputs for direction control. output enable controls the outputs so that the buses are effectively isolated. This device can be used as two 8-bit transceivers or one 16-bit transceiver. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices in mixed 3.3 V and 5 V applications.

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • MULTIBYTE flow-through standard pin-out architecture
  • Low inductance multiple power and ground pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • High-impedance when VCC =0V
  • All data inputs have bus hold (74LVCH16245A only)

Technical Attributes

Find Similar Parts

Description Value
VFBGA
Transceiver, Non Inverting
74LVC16245
7416245
74LVC
2 Element
16bit
56
125 °C
-40 °C
AEC-Q100
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: