PDP SEO Portlet

74LVC162244ADGG:11

Buffer / Line Driver, 74LVC162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC162244ADGG:11
Secondary Manufacturer Part#: 74LVC162244ADGG:11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC162244A; 74LVCH162244A are 16-bit non-inverting buffer/line drivers with 3-state bus compatible outputs. The device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. It features four output enable inputs,each controlling four of the 3-state outputs. A HIGH on output enable causes the outputs to assume a high-impedance OFF-state. The device is designed with 30 ? series termination resistors in both HIGH and LOW output stages to reduce line noise.

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Multibyte flow-through standard pin-out architecture
  • Low inductance multiple power and ground pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • High-impedance when VCC =0V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74LVC162244
74162244
74LVC
4 Element
16bit
48
125 °C
-40 °C
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.7698
4000+
$0.73901
8000+
$0.68897
16000+
$0.67358
32000+
$0.64278