PDP SEO Portlet

74LVC157APW,118

Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC157APW,118
Secondary Manufacturer Part#: 74LVC157APW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC157APW,118 is a quad 2-input multiplexer. This device features select (S) and enable active-low E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on active-low E forces all the outputs (1Y to 4Y) LOW. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Overvoltage tolerant inputs to 5.5V
  • CMOS low power consumption, direct interface with TTL levels
  • Input leakage current is ±0.1µA typical at (VCC = 3.6V; VI = 5.5V or GND, -40°C to +85°C)
  • Supply current is 0.1µA typical at (VCC = 3.6V; VI = VCC or GND; IO = 0A, -40°C to +85°C)
  • Input capacitance is 5pF typical at (VCC = 0V to 3.6V; VI = GND to VCC, -40°C to +85°C)
  • Propagation delay is 16ns typical at (VCC = 1.2V, -40°C to +85°C)
  • Output skew time is 1ns maximum at (VCC = 3V to 3.6V, -40°C to +85°C)
  • Wide supply voltage range from 1.65V to 3.6V
  • Operating temperature range from -40°C to +125°C
  • TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
LVC
Multiplexer
260
-24 mA
24 mA
3.6 V
2.9@2.7V|2.5@3.3V ns
1.2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16543
5000+
$0.16133
10000+
$0.15902
20000+
$0.1567
40000+
$0.1544