PDP SEO Portlet

74LVC14ABQ-Q100X

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, DHVQFN, 74LVC14A

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC14ABQ-Q100X
Secondary Manufacturer Part#: 74LVC14ABQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC14A-Q100 provides six inverting buffers with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device as a translator in mixed 3.3 V and 5 V applications. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 1.2 V to 3.6 V
  • 5 V tolerant input for interfacing with 5 V logic
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Unlimited input rise and fall times
  • Inputs accept voltages up to 5.5 V
  • Complies with JEDEC standard JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
LVC
Inverter Schmitt Trigger
-24 mA
24 mA
3.6 V
3.6@2.7V|3.2@3V to 3.6V ns
40 uA
1.2 V
Surface Mount
6
-40 to 125 °C
Schmitt Trigger
14DHVQFN EP
14
3.1 x 2.6 x 0.95 mm
50 pF
No
DHVQFN EP
1.8|2.5|3.3 V
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.138
18000+
$0.13458
36000+
$0.13266
72000+
$0.13072
144000+
$0.1288