PDP SEO Portlet

74LVC126APW,118

Buffer / Line Driver, 74LVC126, 1.65 V to 3.6 V, TSSOP-14

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC126APW,118
Secondary Manufacturer Part#: 74LVC126APW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC126APW,118 is a quad non-inverting Buffer/Line Driver with 3-state outputs, which are controlled by the output enable input (nOE). A LOW at nOE causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3/5V devices and when disabled, up to 5.5V can be applied to the outputs.

  • CMOS low power consumption
  • Direct interface with TTL levels
  • 5V Tolerant inputs/outputs for interfacing with 5V logic
  • Complies with JEDEC standard

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
LVC
Buffer/Line Driver
260
-24 mA
24 mA
3.6 V
2.7@2.7V|2.4@3.3V ns
40 uA
1.2 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 High
4
-40 to 125 °C
3-State
14
Non-Inverting
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
5 V
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16516
5000+
$0.15824
10000+
$0.15231
20000+
$0.14835
40000+
$0.14242