PDP SEO Portlet

74LVC11D,118

AND Gate, Triple, 3 Input, 14 Pins, SOIC, 74LVC11

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC11D,118
Secondary Manufacturer Part#: 74LVC11D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC11D,118 is a triple 3-input AND gate. It provides three 3-input AND functions. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Inputs accept voltages upto 5.5V, CMOS low power consumption
  • Wide supply voltage range from 1.65V to 3.6V, direct interface with TTL levels
  • Input leakage current is ±0.1µA typical at (VCC = 3.6V; VI = 5.5V or GND, -40°C to +85°C)
  • Supply current is 0.1µA typical at (VCC = 3.6V; VI = VCC or GND; IO = 0A, -40°C to +85°C)
  • Input capacitance is 5pF typical at (VCC = 0V to 3.6V; VI = GND to VCC, -40°C to +85°C)
  • Propagation delay is 14ns typical at (VCC = 1.2V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • SO14 package

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
2.9@2.7V|2.5@3.3V ns
40 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.12643
20000+
$0.12329
40000+
$0.12153
80000+
$0.11976
160000+
$0.118