PDP SEO Portlet

74LVC08AD,118

Logic IC, AND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74LVC08 Series

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC08AD,118
Secondary Manufacturer Part#: 74LVC08AD,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC08AD,118 is a quad 2-input AND gate. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

  • Overvoltage tolerant inputs to 5.5V
  • Wide supply voltage range from 1.2V to 3.6V
  • CMOS low power consumption, direct interface with TTL levels
  • Input transition rise and fall rate is 20ns/V max at VCC = 1.65V to 2.7V
  • Input leakage current is ±20µA max at VCC = 3.6V; VI = 5.5V or GND
  • Propagation delay is 10.4ns max at -40°C to +125°C, VCC = 1.65V to 1.95V
  • Output skew time is 1.5ns max at VCC = 3.0V to 3.6V, -40°C to +125°C
  • Total power dissipation is 500mW maximum at Tamb = -40°C to +125°C
  • SO14 package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
2.5@2.7V|2.3@3.3V ns
40 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.13843
20000+
$0.135
40000+
$0.13307
80000+
$0.13112
160000+
$0.1292