PDP SEO Portlet

74LVC07AD,118

Logic, Buffer, Non Inverting, 74LVC07, 74LVC Family, 1.65V to 5.5V Supply, SOIC-14

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC07AD,118
Secondary Manufacturer Part#: 74LVC07AD,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC07AD,118 is a hex buffer with open-drain outputs. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V.

  • 5V tolerant inputs and outputs (open-drain) for interfacing with 5V logic
  • Wide supply voltage range from 1.65V to 5.5V
  • CMOS low power consumption, direct interface with TTL levels
  • Overvoltage tolerant inputs to 5.5V
  • Input leakage current is ±0.1µA typ at (VI = 5.5V or GND; VCC = 1.65V to 5.5V, -40°C to +85°C)
  • Supply current is 0.1µA typical at (VI = VCC or GND; IO = 0A; VCC = 5.5V, -40°C to +85°C)
  • Input capacitance is 5pF typical at (VCC = 0V to 5.5V; VI = GND to VCC, -40°C to +85°C)
  • OFF-state to LOW propagation delay is 8ns typical at (VCC = 1.2V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • SO14 package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer
74LVC07
7407
74LVC
6 Element
14
125 °C
-40 °C
5.5 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1938
5000+
$0.18605
10000+
$0.17345
20000+
$0.16958
40000+
$0.16182