74LVC06APW,118
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74LVC06A
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVC06APW,118
- RoHS 10 Compliant
- Tariff Charges
- 5 V tolerant inputs and outputs (open-drain) for interfacing with 5 V logic
- Wide supply voltage range from 1.2 V to 5.5 V
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard:
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A (2.3 V to 2.7 V)
- JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-B exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| 6 Elements | ||
| 32 mA | ||
| -40 °C | ||
| 1.2 V | ||
| 5.5 V | ||
| null | ||
| TSSOP | ||
| null | ||
| 1 Input | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |