74LVC00AD,118
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74LVC00
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC00AD,118
Secondary Manufacturer Part#: 74LVC00AD,118
- RoHS 10 Compliant
- Tariff Charges
The 74LVC00AD is a quad 2-input NAND Gate, Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications.
- 5V Tolerant inputs for interfacing with 5V logic
- CMOS low-power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard - JESD8-7A, JESD8-5A and JESD8-C/JESD36
- ESD protection - HBM JESD22-A114E 2000V, MM JESD22-A115-A 200V, CDM JESD22-C101E 1000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NAND | ||
| 260 | ||
| 2.3@2.7V|2@3.3V ns | ||
| 40 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |