PDP SEO Portlet

74LV74D,118

Flip Flop, 74LV74, D, 23 ns, 110 MHz, 12 mA, 14 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: 74LV74D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide supply voltage range from 1.0 V to 5.5 V
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
23 ns
14 Pins
110 MHz
12 mA
-40 °C
1 V
5.5 V
null
null
null
SOIC
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.13386
7500+
$0.13386
15000+
$0.13054
30000+
$0.12867
60000+
$0.12679
120000+
$0.12493
SubTotal:
$1,003.95