PDP SEO Portlet

74LV4060D-Q100J

Counter, Binary Ripple, Carry, Divider, 74LV, 100 MHz, Max Count 16383, 1 V to 5.5 V, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74LV4060D-Q100J
Secondary Manufacturer Part#: 74LV4060D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LV4060-Q100 is a low-voltage Si-gate CMOS device and is pin and function compatible with the 74HC4060-Q100; 74HCT4060-Q100. The 74LV4060-Q100 is a 14-stage ripple-carry counter/divider and oscillator with three oscillator terminals (RS, RTC and CTC). It has ten buffered outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator can be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (RTC and CTC) floating. The counter advances on the negative-going transition of RS. A HIGH-level on MR resets the counter (Q3 to Q9 and Q11 to Q13 = LOW), independent of the other input conditions. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide operating voltage range from 1.0 V to 5.5 V
  • Optimized for low voltage applications from 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical VOLP (output ground bounce) < 0.8 V at VCC = 3.3 V; Tamb = 25 °C
  • Typical VOHV (output VOH undershoot) > 2 V at VCC = 3.3 V; Tamb = 25 °C
  • All active components on chip
  • RC or crystal oscillator configuration
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
LV
Counter/Divider
260
180(Typ)@1.2V|52(Typ)@2V|42(Typ)@2.7V|33(Typ)@3.3V|24(Typ)@5V ns
0.16 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
14
-40 to 125 °C
UP Counter
16SO
No
16
10(Max) x 3.9 x 1.45(Max)
50 pF
No
Asynchronous
Automotive
SOIC
No
Negative-Edge
Binary
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.167
10000+
$0.16286
20000+
$0.16053
40000+
$0.15819
80000+
$0.15685