74LV4053D-Q100J
Analog Multiplexer Triple 2:1 16-Pin SO T/R
- RoHS 10 Compliant
- Tariff Charges
The 74LV4053-Q100 is a triple single-pole double-throw (SPDT) analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. It is a low-voltage Si-gate CMOS device and is pin and function compatible with the 74HC4053-Q100 and 74HCT4053-Q100. Each switch has a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). All three switches share an enable input (E). A HIGH on E causes all switches into the high-impedance OFF-state, independent of Sn. VCC and GND are the supply voltage connections for the digital control inputs (Sn and E). The VCC to GND range is 1 V to 6 V. The analog inputs/outputs (nY0, nY1 and nZ) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 6 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground). VEE and VSS are the supply voltage connections for the switches. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Optimized for low-voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Low ON resistance:
- 180 O (typical) at VCC - VEE = 2.0 V
- 100 O (typical) at VCC - VEE = 3.0 V
- 75 O (typical) at VCC - VEE = 4.5 V
- Logic level translation:
- To enable 3 V logic to communicate with ±3 V analog signals
- Typical ‘break before make’ built in
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
- Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple 2:1 | ||
| SOIC | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 180@2V Ohm | ||
| 125(Typ)@1.2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:01 | ||
| 3 | ||
| 16 | ||
| 6 | ||
| 3 | ||
| 435 O | ||
| 70 O | ||
| 0.08@6V@-40C to 125C mA | ||
| 6, 1, 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16SO | ||
| 16 | ||
| Single Supply | ||
| 10(Max) x 4(Max) x 1.45(Max) | ||
| AEC-Q100 | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 1V to 6V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |