PDP SEO Portlet

74LV4053BQ,115

Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LV4053BQ,115
Secondary Manufacturer Part#: 74LV4053BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LV4053 is a triple single-pole double-throw (SPDT) analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. It is a low-voltage Si-gate CMOS device and is pin and function compatible with the 74HC4053 and 74HCT4053. Each switch has a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). All three switches share an enable input (E). A HIGH on E causes all switches into the high-impedance OFF-state, independent of Sn. VCC and GND are the supply voltage connections for the digital control inputs (Sn and E). The VCC to GND range is 1 V to 6 V. The analog inputs/outputs (nY0, nY1 and nZ) can swing between VCC as a positive limit and VEE as a negative limit. VCC- VEE may not exceed 6 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground). VEE and VSS are the supply voltage connections for the switches.

  • Optimized for low-voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Low ON resistance:
    • 180 ? (typical) at VCC - VEE = 2.0 V
    • 100 ? (typical) at VCC - VEE = 3.0 V
    • 75 ? (typical) at VCC - VEE = 4.5 V
  • Logic level translation:
    • To enable 3 V logic to communicate with ±3 V analog signals
  • Typical ‘break before make’ built in
  • ESD protection:
    • HBM JESD22-A114-C exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ? to +85 ? and from -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
Gold
260
435@2V Ohm
125@1.2V ns
Surface Mount
MSL 1 - Unlimited
6
3
0.08@6V@-40C to 125C mA
6, 1, 3.3 V
-40 to 125 °C
16DHVQFN EP
16
Single
3.6 x 2.6 x 0.95 mm
DHVQFN EP
1V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.20023
12000+
$0.19184
24000+
$0.18465
48000+
$0.17985
96000+
$0.17266