PDP SEO Portlet

74LV4051PW,112

Analog Multiplexer Single 8:1 16-Pin TSSOP Tube

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LV4051PW,112
Secondary Manufacturer Part#: 74LV4051PW,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LV4051 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and E). The VCC to GND ranges are 1.0 V to 6.0 V. The analog inputs/outputs (Y0 to Y7, and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 6.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).

  • Optimized for low-voltage applications: 1.0 V to 6.0 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Low ON resistance:
    • 145 ? (typical) at VCC - VEE = 2.0 V
    • 80 ? (typical) at VCC - VEE = 3.0 V
    • 60 ? (typical) at VCC - VEE = 4.5 V
  • Logic level translation:
    • To enable 3 V logic to communicate with ±3 V analog signals
  • Typical ‘break before make’ built in
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ? to +85 ? and from -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Gold
260
375@2V Ohm
145@1.2V ns
Surface Mount
MSL 1 - Unlimited
8
1
0.08@6V@-40C to 125C mA
3.3, 5, 9, 12, 15 V
-40 to 125 °C
16TSSOP
16
Single
5.1 x 4.5 x 0.95 mm
No
TSSOP
1V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: